
4-position, 1-row shrouded header and receptacle with a 5mm pitch, designed for vertical, through-hole PCB mounting. Features male, square-shaped copper alloy contacts with tin plating, rated for 2A current and 250V AC. Offers 10A contact current rating, 3.5mm tail length, and mating retention. Constructed with natural colored Nylon insulation and housing, operating between -40°C and 120°C, with UL94 V-0 flammability rating.
TE Connectivity 1-1971895-4 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Contact Current Rating | 10A |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Straight |
| Contact Type | Tab |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.8mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 20.3mm |
| Material | Nylon |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 81 |
| Packaging | Box |
| PCB Mounting Orientation | Vertical |
| Pitch | 5mm |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 5mm |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1971895-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.