11-position shrouded header, vertical orientation, 5mm pitch, for wire-to-board applications. Features straight tab contacts with silver plating and copper alloy material, rated for 6A current. Constructed with natural nylon insulation and housing, offering a maximum operating temperature of 248°C. Through-hole mounting with solder termination and a 2.9mm tail length. Compliant with ELV and RoHS standards, with UL94 V-0 flammability rating.
TE Connectivity 1-1971924-1 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 6A |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Straight |
| Contact Type | Tab |
| Current Rating | 6A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 15.5mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 30.1mm |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Operating Supply Voltage | 50V |
| Orientation | Vertical |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 5mm |
| Plating | Silver |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 5mm |
| Sealable | No (Without) |
| Tail Length | 2.9mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1971924-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.