38 position, 2-row socket strip with 2mm pitch and 0.079-inch row spacing. Features female socket contacts made of bronze with gold mating finish and tin, matte plating. Rated for 1A contact current and 250V AC voltage, operating between -40°C and 105°C. Vertical through-hole termination with PCB mount retention, housed in black thermoplastic.
TE Connectivity 1-1977745-8 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 1A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Post Length | 2.6mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Packaging | Loose Piece |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.031inch |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1977745-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.