TE Connectivity 1-1981837-2 technical specifications.
| Package/Case | LGA |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 47.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 51.8mm |
| Mount | Surface Mount |
| Number of Contacts | 1366 |
| Number of Positions | 1366 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 1.016mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1981837-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.