TE Connectivity 1-1981983-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Keyed | Yes |
| Mated Stacking Heights | 4mm |
| Mount | Surface Mount |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.6mm |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | Free Height (FH) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1981983-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.