TE Connectivity 1-1985844-5 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Mode | Singlemode |
| Return Loss | 45dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.216inch |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1985844-5 to view detailed technical specifications.
No datasheet is available for this part.