TE Connectivity 1-1985845-5 technical specifications.
| Color | Black |
| ELV | Compliant |
| Gender | Male |
| Length | 150m |
| Mode | Multimode |
| Mount | Cable |
| RoHS Compliant | Yes |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1985845-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.