Fiber Optic Connectors KIT+LC SEC SMPLX MM50 SLA
TE Connectivity 1-1985959-0 technical specifications.
| Body Material | Polyphenylsulfone |
| Fiber Cladding Diameter | 125um |
| Fiber Core Diameter | 50um |
| Housing Color | Grey |
| Mount | Free Hanging |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1985959-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.