TE Connectivity 1-1986160-2 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1986160-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.