TE Connectivity 1-1986469-0 technical specifications.
| Color | Brown |
| Current Rating | 65A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 5.58inch |
| Mount | Panel |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Number of Wire Entries | 20 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.571inch |
| RoHS Compliant | Yes |
| Series | TSB2000, Buchanan |
| Terminal Material | Brass |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1986469-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.