TE Connectivity 1-1986496-4 technical specifications.
| Package/Case | Metal |
| Conductor Material | Copper |
| ELV | Compliant |
| Keyed | No |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Diameter | 6.5mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1986496-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.