
11-position, 1-row, 3.5mm pitch screwless terminal block for cable mounting. Features copper alloy contacts with tin plating, rated for 11A and 300V. Operates within a -40°C to 110°C temperature range and is UL94 V-0 flammability rated. This green, side-stackable terminal block utilizes push-in termination for wires up to 30AWG.
TE Connectivity 1-1986692-1 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 9A |
| Current Rating | 11A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | No (Without) |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 3.5mm |
| Plating Thickness | 3um |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Shrouded | No (Without) |
| Side Stackable | Yes (With) |
| Termination | Push-In |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1986692-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
