
13-position, 3.5mm pitch terminal block for cable mounting. Features screwless, push-in termination with a 9A current rating and 300V voltage rating. Constructed with a copper alloy contact material with tin plating and a green UL94 V-0 rated housing. Operates from -40°C to 110°C and is RoHS and ELV compliant.
TE Connectivity 1-1986692-3 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 9A |
| Current Rating | 11A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | No (Without) |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 3.5mm |
| Plating Thickness | 3um |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Shrouded | No (Without) |
| Side Stackable | Yes (With) |
| Termination | Push-In |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1986692-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.