11-position, single-row terminal block with 5.08mm pitch. Features screwless termination and side-stackable housing for flexible configuration. Rated for 16A current and 300V voltage, with a copper alloy contact material plated in tin. Operates across a wide temperature range of -40°C to 110°C, suitable for wire gauges from 12AWG to 30AWG. Housing is green and constructed from materials compliant with ELV and RoHS standards.
TE Connectivity 1-1986712-1 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 16A |
| ELV | Compliant |
| Housing Color | Green |
| Interlock | No (Without) |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Length | 3.5mm |
| Pitch | 5.08mm |
| Plating | Steel |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Shrouded | No (Without) |
| Side Stackable | Yes (With) |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1986712-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.