12-position, 1-level, 1-row power terminal block with 15mm pitch. Features copper alloy contacts with tin plating, rated for 130A and 600V. Designed for screw termination with through-hole mounting and a 5mm pin/tail length. Housing is green, operating temperature range is -40°C to 110°C, and it is RoHS and ELV compliant. Side stackable with a screw flange.
TE Connectivity 1-1986715-2 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 130A |
| Current Rating | 135A |
| ELV | Compliant |
| Housing Color | Green |
| Interlock | No (Without) |
| Lead Free | Lead Free |
| Max Current Rating | 130A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Package Quantity | 15 |
| Packaging | Carton |
| Pin Length | 5mm |
| Pitch | 15mm |
| Plating | Tin, Steel |
| RoHS Compliant | Yes |
| Screw Flange | Yes (With) |
| Screwless Terminal Block | No (Without) |
| Shrouded | No (Without) |
| Side Stackable | Yes (With) |
| Tail Length | 5mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1986715-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.