17-position, single-row, screwless terminal block for cable mounting. Features a 3.5mm pitch and a 300V voltage rating, with a maximum current rating of 11A per contact. Constructed with a copper alloy contact material and tin plating, this green terminal block supports wire gauges from 30AWG to 30AWG. It is RoHS and ELV compliant, offering side stackability for versatile configurations.
TE Connectivity 1-1986720-7 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 9A |
| Current Rating | 11A |
| ELV | Compliant |
| Housing Color | Green |
| Interlock | No (Without) |
| Max Current Rating | 9A |
| Mount | Free Hanging |
| Number of Contacts | 17 |
| Number of Levels | 1 |
| Number of Positions | 17 |
| Number of Positions Per Level | 17 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.1499inch |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Shrouded | No (Without) |
| Side Stackable | Yes (With) |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1986720-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.