17-position, single-level terminal block with 3.81mm pitch for cable mounting. Features screwless termination with a copper alloy contact material and tin plating. Rated for 11A and 300V, it accommodates wire gauges from 30AWG to 30AWG. The green housing is lead-free and RoHS compliant, with a screw flange for secure installation.
TE Connectivity 1-1986724-7 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 9A |
| Current Rating | 11A |
| ELV | Compliant |
| Housing Color | Green |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 17 |
| Number of Levels | 1 |
| Number of Positions | 17 |
| Number of Positions Per Level | 17 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.1499inch |
| Plating Thickness | 3um |
| RoHS Compliant | Yes |
| Screw Flange | Yes (With) |
| Screwless Terminal Block | Yes (With) |
| Shrouded | No (Without) |
| Side Stackable | No (Without) |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1986724-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.