19-position, single-level terminal block for cable mounting. Features screwless termination with a 3.81mm pitch and a 300V voltage rating. Rated for 11A per contact, with copper alloy contacts plated in tin. Housing is green, and the component is RoHS and ELV compliant, utilizing lead-free materials.
TE Connectivity 1-1986724-9 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 9A |
| Current Rating | 11A |
| ELV | Compliant |
| Housing Color | Green |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 19 |
| Number of Levels | 1 |
| Number of Positions | 19 |
| Number of Positions Per Level | 19 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.1499inch |
| Plating Thickness | 3um |
| RoHS Compliant | Yes |
| Screw Flange | Yes (With) |
| Screwless Terminal Block | Yes (With) |
| Shrouded | No (Without) |
| Side Stackable | No (Without) |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1986724-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.