14-position, 1-level, 3.5mm pitch general terminal block for cable mounting. Features screwless, push-in termination with a 300V voltage rating and 11A current rating per contact. Constructed with a copper alloy contact material and tin plating, it operates within a -40°C to 110°C temperature range and boasts UL94 V-0 flammability rating. Housing is green, and the unit is RoHS and ELV compliant.
TE Connectivity 1-1986725-4 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 9A |
| Current Rating | 11A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Plating Thickness | 3um |
| RoHS Compliant | Yes |
| Screw Flange | Yes (With) |
| Screwless Terminal Block | Yes (With) |
| Shrouded | No (Without) |
| Side Stackable | No (Without) |
| Termination | Push-In |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1986725-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.