
Right angle connector accessory module, 9mm depth, 22.75mm length, designed for VITA 46 applications. Features electroless nickel plating for enhanced durability and conductivity. Suitable for automotive environments, this RoHS compliant component is supplied in bulk packaging.
TE Connectivity 1-2000713-2 technical specifications.
| Package/Case | Module |
| Depth | 9mm |
| Length | 22.75mm |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2000713-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.