TE Connectivity 1-200336-7 technical specifications.
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Power |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Multimate II |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-200336-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.