Eight-port, right-angle RJ11 modular connector featuring 160 positions and 160 loaded contacts. This female connector utilizes a press-fit termination method with a 1.6mm pitch and 0.76um gold plating on copper alloy contacts. Designed for through-hole mounting on PCBs up to 0.059 inches thick, it offers a 16Gbps data rate and a 3mm tail length. The shielded, black housing meets UL94 V-0 flammability rating and is RoHS compliant.
TE Connectivity 1-2007394-7 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Data Rate | 16Gbps |
| Depth | 64.25mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 160 |
| Number of Ports | 8 |
| Number of Positions Loaded | 160 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Tray |
| PCB Thickness | 0.059inch |
| Pitch | 1.6mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tail Length | 3mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2007394-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.