Right-angle, 4-port RJ11 connector featuring 80 female contacts with gold-plated copper alloy and copper contacts. Designed for 16Gbps data rates, this shielded, press-fit termination component mounts through-hole with a 1.6mm PCB thickness capability and 3mm tail length. It boasts a UL94 V-0 flammability rating and is RoHS compliant.
TE Connectivity 1-2007637-5 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Data Rate | 16Gbps |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Ports | 4 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Thickness | 0.059inch |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tail Length | 3mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2007637-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.