
TE Connectivity 1-200833-1 technical specifications.
| ELV | Compliant |
| Height | 0.2197inch |
| Lead Free | Lead Free |
| Length | 21.08mm |
| Material | Stainless Steel |
| Number of Positions | 50 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Primary Type | HARDWARE |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Strain Relief | No (Without) |
| Width | 0.2197inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-200833-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
