
Inline vertical screwless connector for wire-to-board applications. Features 3 positions with 2 positions per level, a 0.323-inch pitch, and a 2A contact current rating. Constructed with bronze contacts plated in matte tin, housed in grey UL94 V-0 rated material. Offers straight orientation with through-hole termination, supporting discrete wire up to 18AWG and a maximum supply voltage of 600V DC. Includes PCB mount alignment and retention features.
TE Connectivity 1-2008552-2 technical specifications.
| Approvals | CSA |
| Color | Grey |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Matte, Tin |
| Current | 2A |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 13mm |
| Housing Color | Grey |
| Insulation Diameter | 0.0866inch |
| Length | 0.984inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 600V |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 1.8mm |
| Pitch | 0.323inch |
| Plating Thickness | 3.05um |
| Preloaded | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Through Hole |
| Voltage | 600V |
| Voltage Rating | 600V |
| Width | 7.35mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2008552-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
