
TE Connectivity 1-200867-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Stainless Steel |
| Contact Plating | Zinc |
| ELV | Compliant |
| Gender | Female |
| Height | 7.92mm |
| Lead Free | Lead Free |
| Length | 2.188inch |
| Number of Positions | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Strain Relief | No (Without) |
| Width | 0.312inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-200867-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
