One-position, single-row right-angle receptacle for surface mount applications. Features copper alloy contacts with tin plating, rated for 5A current and 250V AC voltage. Constructed from black liquid crystal polymer housing, this connector operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating. Supplied in tape and reel packaging, it is RoHS compliant.
TE Connectivity 1-2008683-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Material | Liquid Crystal Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2008683-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.