Right-angle, single-position, single-row receptacle designed for board-to-board applications. Features a black liquid crystal polymer housing with a copper alloy contact material plated in tin. Rated for 5A current and 250V AC voltage, with a UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 105°C and utilizes through-hole mounting with solder termination for 18AWG wire. Packaged in tape and reel for efficient assembly.
TE Connectivity 1-2008683-3 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Material | Liquid Crystal Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-2008683-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.