
2-position, right-angle poke-in connector with a 4mm pitch. Features copper alloy contacts with tin plating, rated for 5A and 250V AC. Constructed from Liquid Crystal Polymer, this black receptacle housing offers a through-hole mount termination and operates within a -40°C to 105°C temperature range. It is UL94 V-0 flammability rated and accommodates 18AWG wire.
TE Connectivity 1-2008683-4 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Material | Liquid Crystal Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Pitch | 4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-2008683-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.