This right-angle, surface-mount receptacle is designed for flex-to-board applications, featuring 41 positions and a 0.012-inch pitch. It offers a 200mA current rating and 50V voltage rating, with gold-plated copper alloy contacts. The connector boasts a compact 2.9mm depth and 1.2mm height, with a black housing and beige receptacle. It is RoHS compliant, UL94 V-0 flammability rated, and supplied in tape and reel packaging.
TE Connectivity 1-2013496-6 technical specifications.
| Color | Black |
| Connector System | Flex-to-Board |
| Contact Current Rating | 200mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 2.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 1.2mm |
| Housing Color | Beige |
| Length | 14.1mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.012inch |
| Plating Thickness | 0.1um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Tail Length | 0.6mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Width | 2.9mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2013496-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.