
Shrouded Header, Right Angle, Side Entry, Through-Hole mount, 3 positions, 1 row, 7.5mm pitch. Features a 14.5A contact current rating, 15A current rating, and 600V voltage rating. Constructed with copper alloy contacts plated in gold, offering 3 male tab contacts. Housing is black, UL94 V-0 flammability rated, and operates within a -30°C to 105°C temperature range. This wire-to-board connector system includes mating alignment and retention, with PCB mounting retention and a 0.063 inch PCB thickness compatibility.
TE Connectivity 1-2013519-3 technical specifications.
| Connector System | Wire-to-Board |
| Contact Current Rating | 14.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 13mm |
| Housing Color | Black |
| Length | 0.913inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.295inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-3900, AMP |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Tail Length | 3.8mm |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 600V |
| Width | 20.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2013519-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.