TE Connectivity 1-201357-0 technical specifications.
| Gender | Male |
| Number of Contacts | 34 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-201357-0 to view detailed technical specifications.
No datasheet is available for this part.