TE Connectivity 1-2016000-1 technical specifications.
| Cable Length (m) | 0.27 |
| Cable Type | Coaxial |
| Gender | F-F |
| Connector Type B | SSMT |
| Connector Type A | SSMT |
| Size | 30AWG |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-2016000-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.