
104-position, 8-row straight rectangular pin connector designed for panel mounting. Featuring a 3.81mm pitch and 0.138-inch row spacing, this cable-to-cable connector system offers a robust solution with a black housing and a UL94 V-0 flammability rating. Operating within a temperature range of -55°C to 150°C, it is lead-free and RoHS compliant. Dimensions include a length of 107.37mm, height of 71.88mm, and width of 28.7mm.
TE Connectivity 1-201692-6 technical specifications.
| Color | Black |
| Connector System | Cable-to-Cable |
| Depth | 57.35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 71.88mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 107.37mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Carton |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.138inch |
| Sealable | No (Without) |
| Series | M |
| Width | 28.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-201692-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.