
80-position, 2-row straight box receptacle with a 0.075-inch pitch. Features gold-plated copper female socket contacts with a 3.95mm contact post length and 3.9mm tail length. Through-hole mounting with vertical PCB orientation, operating temperature range of -85°C to 257°C. Dimensions include 98.6mm length, 6.27mm width, and 0.4-inch height.
TE Connectivity 1-202844-0 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 3.95mm |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 0.4inch |
| Lead Free | Contains Lead |
| Length | 98.6mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.075inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | BOX |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Tail Length | 3.9mm |
| Termination | Through Hole |
| Width | 6.27mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-202844-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.