16-position, 2-row, straight male pin connector for wire-to-wire applications. Features a 4.2mm pitch and UL94 V-2 flammability rating. Operates within a temperature range of -40°C to 105°C. Black housing, free-hanging, cable mount design. RoHS and ELV compliant.
TE Connectivity 1-2029027-6 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 11.6mm |
| Housing Color | Black |
| Length | 34.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Sealable | No (Without) |
| Series | VAL-U-LOK |
| Termination | Crimp |
| Width | 23.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2029027-6 to view detailed technical specifications.
No datasheet is available for this part.