10-position, 1-row wire-to-board header with a 3mm pitch, designed for solder termination. Features male pin contacts with gold plating over brass for enhanced conductivity, rated for 5A. This vertical, top-entry connector system offers mating alignment and retention, with a Nylon housing and insulation. Operating temperature range from -40°C to 221°C, with UL and VDE approvals, and RoHS compliance.
TE Connectivity 1-2029037-0 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.24mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 34.14mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Power Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 98 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062mm |
| Pitch | 0.118inch |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Micro MATE-N-LOK |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | Yes |
| Width | 0.151inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2029037-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.