TE Connectivity 1-2029088-0 technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Mount | Panel, Snap in |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | VAL-U-LOK |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2029088-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.