TE Connectivity 1-2029089-4 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Halogen Free | Not Halogen Free |
| Housing Color | Red |
| Length | 30.6mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 4.2mm |
| Preloaded | No |
| Row Spacing | 0.165inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Width | 9.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-2029089-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.