
12-position, 2-row wire-to-wire connector plug with male pin contacts. Features a 4.2mm pitch and 0.165-inch row spacing, with a free-hanging mount. Operates within a temperature range of -40°C to 105°C and boasts a UL94 V-2 flammability rating. This blue, crimp termination connector is RoHS compliant and UL approved.
TE Connectivity 1-2029096-2 technical specifications.
| Approvals | UL |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 11.6mm |
| Housing Color | Blue |
| Length | 1.0394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Sealable | No (Without) |
| Series | VAL-U-LOK |
| Termination | Crimp |
| Width | 23.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2029096-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.