TE Connectivity 1-2029096-4 technical specifications.
| Color | Blue |
| Contact Type | Male Pin |
| Mount | Free Hanging |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | VAL-U-LOK |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2029096-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.