16-position, 2-row wire-to-board header with 4.2mm pitch and 4.2mm row spacing. Features male pin contacts made of brass with tin plating and a tin mating finish. This vertical, top-entry, through-hole mounted connector has a 9A current rating and 600V voltage rating. Constructed with UL94 V-0 rated nylon insulation, it operates between -40°C and 105°C. Termination is via solder.
TE Connectivity 1-2029173-6 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | VAL-U-LOK |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2029173-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.