TE Connectivity 1-2040374-2 technical specifications.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 722 |
| Terminal Pitch | 1.21mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-2040374-2 to view detailed technical specifications.
No datasheet is available for this part.