This 6-position, 3-row male rectangular connector system features straight orientation and tab contact type, designed for wire-to-wire applications. It offers a 3.5mm pitch and 0.129-inch row spacing, with a panel mount capability via snap-in mechanism for 1.6mm panel thickness. The black housing is constructed from UL94 V-0 rated, halogen-free material, operating within a temperature range of -67°C to 221°C. This crimp termination connector is RoHS and ELV compliant, with UL approvals.
TE Connectivity 1-2040404-2 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 0.826inch |
| Housing Color | Black |
| Length | 8.5mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Panel, Snap in |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Panel Thickness | 1.6mm |
| Pitch | 3.5mm |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.129inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-1500 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 0.964inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2040404-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.