12-position, 3-row wire-to-wire connector with straight orientation and a 3.5mm pitch. Features tab contacts, a black housing, and a snap-in panel mount design for 1.6mm panel thickness. Operates within a temperature range of -67°C to 221°C, with UL94 V-0 flammability rating. This halogen-free, RoHS-compliant component is designed for crimp termination.
TE Connectivity 1-2040404-4 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 0.826inch |
| Housing Color | Black |
| Length | 0.61inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Panel, Snap in |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Tray |
| Panel Thickness | 1.6mm |
| Pitch | 3.5mm |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.129inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-1500 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 0.964inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2040404-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.