Datasheets.com
Datasheets.com
8 Pos USB-A RA Solder Jack, Shielded, 500mA, 30V
TE Connectivity

1-2040537-1

8 Pos USB-A RA Solder Jack, Shielded, 500mA, 30V

Right-angle, shielded modular jack connector with 8 positions and 8 loaded contacts, featuring a 2.54mm pitch and copper alloy contacts with gold plating. This 1-port, male USB connector supports a 500mA current rating and 30V voltage rating, with a solder termination and a 0.059-inch tail length. Operating within a -40°C to 70°C temperature range, it is UL94 V-0 flammability rated and lead-free compliant.

Voltage Rating30V
Current Rating500mA
Quick Jump:

Technical Specifications

TE Connectivity 1-2040537-1 technical specifications.

General

Contact Material
Copper Alloy
Contact Plating
Gold
Current Rating
500mA
Depth
21.3mm
Element Configuration
Single
ELV
Compliant
Flammability Rating
UL94 V-0
Gender
Male
Housing Color
Natural
Keyed
No
Lead Free
Lead Free
Length
10.4mm
Max Operating Temperature
70°C
Min Operating Temperature
-40°C
Mode
Singlemode
Number of Contacts
8
Number of Ports
1
Number of Positions
8
Number of Positions Loaded
8
Orientation
Right Angle
Package Quantity
80
Packaging
Tray
PCB Mounting Orientation
Right Angle
PCB Thickness
1.6mm
Pitch
2.54mm
Radiation Hardening
No
Reach SVHC Compliant
No
RoHS Compliant
Yes
Shielding
Shielded
Tail Length
0.059inch
Termination
Solder
Voltage Rating
30V

Compliance

RoHS
Compliant

Datasheet

TE Connectivity 1-2040537-1 Datasheet

Download the complete datasheet for TE Connectivity 1-2040537-1 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.