
TE Connectivity 1-2040832-8 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 45 |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Plating Thickness | 3.93u |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1-2040832-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.