TE Connectivity 1-2041120-1 technical specifications.
| Terminal Pitch (mm) | 1.02/2.04 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 14 |
| Number of Ports | 2 |
| Type | RJ-11/RJ-45 |
| Gender | F/F |
| Number of Contacts | 6/8 |
| Termination Method | Solder |
| Category Number | Cat 3 |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-2041120-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.