TE Connectivity 1-204370-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.3mm |
| Contact Style | Crimp |
| Contact Type | Male Pin |
| Mount | Cable |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 90 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-204370-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.