Conn High Density Rectangular PIN 36 POS Screw ST Panel Mount
Checking distributor stock and pricing after the page loads.
| Type | High Density Rectangular |
| Contact Gender | PIN |
| Number of Contacts | 36 |
| Number of Rows | 3 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 3/ContactA |
| RoHS Version | 2011/65/EU |